Image is representational - see mfr. specs

100A100JT150XT

AVX

RF/Microwave multilayer ceramic capacitor with 10 pF capacitance, ±5% tolerance, and 150 VDC rating in Case A size.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF/Microwave multilayer ceramic capacitor with 10 pF capacitance, ±5% tolerance, and 150 VDC rating in Case A size.
Search Keywords: 100A100JT150XT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    100A100JT150XT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.20
479
$1.15
958
$1.10
4,790
$1.06
14,368 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!