- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08055G104ZAT2A
Description
+
Cap Ceramic 0.1uF 50V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
Search Keywords: 08055G104ZAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08055G104ZAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:-20 to 80 %
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
16000
Order Increment:
4000
9 Weeks
can ship
7/22/26