- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08055C823KAT2A
Description
+
Cap Ceramic 0.082uF 50V X7R 10% SMD 0805 125°C Paper T/R
Search Keywords: 08055C823KAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08055C823KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.082 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
17000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0334
17,000 +
$0.0304
Click for Quote
Log in
to unlock special pricing