Image is representational - see manufacturer specifications

AVX

08055C104MAT4A

Cap Ceramic 0.1uF 50V X7R 20% SMD 0805 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.1uF 50V X7R 20% SMD 0805 125°C Paper T/R
Search Keywords: 08055C104MAT4A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    08055C104MAT4A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08055C104MAT4A RoHS compliant?
Yes, 08055C104MAT4A is RoHS compliant.
What is the lead time for 08055C104MAT4A?
The standard lead time for 08055C104MAT4A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,016
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0322
30,000
$0.0299
60,000
$0.0279
105,000
$0.0274
150,000
$0.0273
255,000
$0.0263
510,000 +
$0.0262
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!