- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08055C101KAT2A
Description
+
Cap Ceramic 100pF 50V X7R 10% SMD 0805 125°C T/R
Search Keywords: 08055C101KAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08055C101KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Capacitance Value:100 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
4000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
20,000
$0.0318
28,000
$0.0300
52,000
$0.0288
100,000
$0.0287
152,000
$0.0276
252,000
$0.0276
500,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing