Image is representational - see mfr. specs

08055A621JAT2A

AVX

Cap Ceramic 620pF 50V C0G 5% SMD 0805 125A°C T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Cap Ceramic 620pF 50V C0G 5% SMD 0805 125A°C T/R
Search Keywords: 08055A621JAT2A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    AVX
  • 部品番号:
    08055A621JAT2A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 20,000
即時出荷可能
Minimum Order Quantity:
4000
複数:
4000
9 Weeks 出荷できます 7/24/26
カートに追加
PRICE (USD)
数量
Unit Price
4,000 +
$0.0408
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!