- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08055A470KAT2A
AVX
08055A470KAT2A
Cap Ceramic 47pF 50V C0G 10% SMD 0805 125°C Paper T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08055A470KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %