- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08055A220JAT4A
AVX
08055A220JAT4A
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C Paper T/R
Search Keywords: 08055A220JAT4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08055A220JAT4A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is 08055A220JAT4A RoHS compliant?
No, 08055A220JAT4A is not RoHS compliant.
What is the lead time for 08055A220JAT4A?
The standard lead time for 08055A220JAT4A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.1273
15,000 +
$0.0373
Click for Quote
Log in
to unlock special pricing