- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08053C105K4T2A
Description
+
Cap Ceramic 1uF 25V X7R 10% SMD 0805 125°C Embossed T/R
Search Keywords: 08053C105K4T2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08053C105K4T2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,860
Ships today, if you order in
Minimum Order Quantity:
200
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
200
$0.418
800
$0.405
2,000 +
$0.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT