- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08051C223MAT2A
Description
+
Cap Ceramic 0.022uF 100V X7R 20% SMD 0805 125°C Paper T/R
Search Keywords: 08051C223MAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08051C223MAT2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.022 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
452,000
Can Ship immediately
Minimum Order Quantity:
16000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
16,000
$0.0339
25,000
$0.0321
50,000 +
$0.0307
Click for Quote
Log in
to unlock special pricing