- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08051C223JAT2A
AVX
08051C223JAT2A
Cap Ceramic 0.022uF 100V X7R 5% SMD 0805 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.022uF 100V X7R 5% SMD 0805 125°C Paper T/R
Search Keywords: 08051C223JAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08051C223JAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.022 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is 08051C223JAT2A RoHS compliant?
Yes, 08051C223JAT2A is RoHS compliant.
What is the lead time for 08051C223JAT2A?
The standard lead time for 08051C223JAT2A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153,800
Ships today, if you order in
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.4730
250
$0.2950
500
$0.1951
1,000
$0.1531
4,000
$0.0690
8,000
$0.0510
12,000
$0.0490
20,000 +
$0.0470
Click for Quote
Log in
to unlock special pricing