Image is representational - see mfr. specs

08051C183KAT2A

AVX

Cap Ceramic 0.018uF 100V X7R 10% SMD 0805 125°C Paper T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Ceramic 0.018uF 100V X7R 10% SMD 0805 125°C Paper T/R
Search Keywords: 08051C183KAT2A
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    AVX
  • Артикул / №:
    08051C183KAT2A
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.018 uF
  • Voltage:
    100 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 32,000
Возможна немедленная отправка
Minimum Order Quantity:
15000
9 Weeks Можно отправить 27/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
15 000
$0.0428
20 000 +
$0.0404
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!