Image is representational - see manufacturer specifications

AVX

08051C182KAT2A

Cap Ceramic 0.0018uF 100V X7R 10% SMD 0805 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.0018uF 100V X7R 10% SMD 0805 125°C Paper T/R
Search Keywords: 08051C182KAT2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 08051C182KAT2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 0.0018 uF
Voltage: 100 VDC
Package/Case: 0805
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08051C182KAT2A RoHS compliant?
Yes, 08051C182KAT2A is RoHS compliant.
What is the lead time for 08051C182KAT2A?
The standard lead time for 08051C182KAT2A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999
Can Ship immediately
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3890
10
$0.2215
50
$0.1237
100
$0.1039
500
$0.0741
1,000
$0.0597
20,000 +
$0.0166
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!