- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08051C103K4Z2A
Description
+
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Search Keywords: 08051C103K4Z2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08051C103K4Z2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.820
100
$0.614
250
$0.387
500
$0.291
1,000
$0.135
4,000
$0.089
20,000
$0.085
40,000 +
$0.084
Click for Quote
Log in
to unlock special pricing