- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08051A561KAT2A
AVX
08051A561KAT2A
Cap Ceramic 560pF 100V C0G 10% SMD 0805 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 560pF 100V C0G 10% SMD 0805 125°C Paper T/R
Search Keywords: 08051A561KAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08051A561KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:560 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is 08051A561KAT2A RoHS compliant?
Yes, 08051A561KAT2A is RoHS compliant.
What is the lead time for 08051A561KAT2A?
The standard lead time for 08051A561KAT2A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,699
Can Ship immediately
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$0.7920
50
$0.7200
100
$0.3930
500
$0.1989
1,000
$0.1169
4,000
$0.0420
8,000
$0.0385
12,000 +
$0.0374
Click for Quote
Log in
to unlock special pricing