Image is representational - see mfr. specs

08051A270JAT4A

AVX

Cap Ceramic 27pF 100V C0G 5% SMD 0805 125°C Paper T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 27pF 100V C0G 5% SMD 0805 125°C Paper T/R
Search Keywords: 08051A270JAT4A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    08051A270JAT4A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    27 pF
  • Voltage:
    100 VDC
  • Package/Case:
    0805
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
15,000
$0.0324
25,000
$0.0306
50,000 +
$0.0293
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!