- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 08051A111JAT2A
Description
+
Cap Ceramic 110pF 100V C0G 5% SMD 0805 125°C T/R
Search Keywords: 08051A111JAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08051A111JAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:110 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,140
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.6330
50
$0.6020
100
$0.4580
500
$0.2351
1,000
$0.1366
2,000
$0.0616
8,000
$0.0420
24,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing