- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06035U5R1CAT2A
AVX
06035U5R1CAT2A
Cap Ceramic 5.1pF 50V C0G 0.25pF SMD 0603 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 5.1pF 50V C0G 0.25pF SMD 0603 125°C T/R
Search Keywords: 06035U5R1CAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06035U5R1CAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:5.1 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:0.25 pF
Product Guides
+
Frequently Asked Questions
Is 06035U5R1CAT2A RoHS compliant?
Yes, 06035U5R1CAT2A is RoHS compliant.
What is the lead time for 06035U5R1CAT2A?
The standard lead time for 06035U5R1CAT2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,226
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.3960
50
$0.3780
100
$0.2210
500
$0.1429
1,000
$0.1003
2,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing