Image is representational - see manufacturer specifications

AVX

06035J3R9BBSTR

Cap Silicon 3.9pF 50V 0±30ppm/°C 0.1pF SMD 0603 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Silicon 3.9pF 50V 0±30ppm/°C 0.1pF SMD 0603 125°C T/R
Search Keywords: 06035J3R9BBSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 06035J3R9BBSTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Construction: Flat
Dimension: 0.81 mm
Capacitance Value: 3.9 pF
Family: Accu-P
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06035J3R9BBSTR RoHS compliant?
Yes, 06035J3R9BBSTR is RoHS compliant.
What is the lead time for 06035J3R9BBSTR?
The standard lead time for 06035J3R9BBSTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,701
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.830
3,000
$0.370
6,000
$0.313
9,000
$0.302
15,000
$0.297
30,000 +
$0.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!