- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06035C471MAT2A
Description
+
Cap Ceramic 470pF 50V X7R 20% SMD 0603 125°C Paper T/R
Search Keywords: 06035C471MAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06035C471MAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268,000
Can Ship immediately
Minimum Order Quantity:
16000
Order Increment:
4000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
16,000
$0.0290
25,000
$0.0261
50,000
$0.0254
100,000
$0.0247
150,000
$0.0237
250,000
$0.0236
500,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing