Image is representational - see manufacturer specifications

AVX

06035C333KAT2A

Cap Ceramic 0.033uF 50V X7R 10% SMD 0603 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.033uF 50V X7R 10% SMD 0603 125°C Paper T/R
Search Keywords: 06035C333KAT2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 06035C333KAT2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 0.033 uF
Voltage: 50 VDC
Package/Case: 0603
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06035C333KAT2A RoHS compliant?
Yes, 06035C333KAT2A is RoHS compliant.
What is the lead time for 06035C333KAT2A?
The standard lead time for 06035C333KAT2A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202,406
Can Ship immediately
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3600
10
$0.2580
100
$0.0866
500
$0.0644
1,000
$0.0580
4,000 +
$0.0146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!