- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06035C333KAJ2A
AVX
06035C333KAJ2A
Cap Ceramic 0.033uF 50V X7R 10% SMD 0603 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.033uF 50V X7R 10% SMD 0603 125°C Paper T/R
Search Keywords: 06035C333KAJ2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06035C333KAJ2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.033 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is 06035C333KAJ2A RoHS compliant?
Yes, 06035C333KAJ2A is RoHS compliant.
What is the lead time for 06035C333KAJ2A?
The standard lead time for 06035C333KAJ2A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$0.6590
4,000
$0.1926
8,000
$0.1450
20,000
$0.1430
40,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing