- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06035A7R0DAT2A
Description
+
Cap Ceramic 7pF 50V C0G 0.5pF SMD 0603 125°C T/R
Search Keywords: 06035A7R0DAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06035A7R0DAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:7 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:0.5 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
Minimum Order Quantity:
24000
Order Increment:
4000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.0224
24,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing