Image is representational - see manufacturer specifications

AVX

06035A4R7JAT2A

Cap Ceramic 4.7pF 50V C0G 5% SMD 0603 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 4.7pF 50V C0G 5% SMD 0603 125°C Paper T/R
Search Keywords: 06035A4R7JAT2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 06035A4R7JAT2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 4.7 pF
Voltage: 50 VDC
Package/Case: 0603
Tolerance: 5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06035A4R7JAT2A RoHS compliant?
Yes, 06035A4R7JAT2A is RoHS compliant.
What is the lead time for 06035A4R7JAT2A?
The standard lead time for 06035A4R7JAT2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2730
4,000 +
$0.0795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!