Image is representational - see manufacturer specifications

AVX

06035A470JAT4A

Cap Ceramic 47pF 50V C0G 5% SMD 0603 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 47pF 50V C0G 5% SMD 0603 125°C Paper T/R
Search Keywords: 06035A470JAT4A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 06035A470JAT4A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 47 pF
Voltage: 50 VDC
Package/Case: 0603
Tolerance: 5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06035A470JAT4A RoHS compliant?
Yes, 06035A470JAT4A is RoHS compliant.
What is the lead time for 06035A470JAT4A?
The standard lead time for 06035A470JAT4A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,465
Ships today, if you order in
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3710
10
$0.2362
100
$0.0973
500
$0.0657
1,000
$0.0530
2,500
$0.0435
5,000
$0.0267
10,000 +
$0.0118
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!