Image is representational - see manufacturer specifications

AVX

06035A301GAT2A

Cap Ceramic 300pF 50V C0G 2% SMD 0603 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 300pF 50V C0G 2% SMD 0603 125°C T/R
Search Keywords: 06035A301GAT2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    06035A301GAT2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    300 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06035A301GAT2A RoHS compliant?
Yes, 06035A301GAT2A is RoHS compliant.
What is the lead time for 06035A301GAT2A?
The standard lead time for 06035A301GAT2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,677
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000 +
$0.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!