- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06035A271JAT4A
AVX
06035A271JAT4A
Cap Ceramic 270pF 50V C0G 5% SMD 0603 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 270pF 50V C0G 5% SMD 0603 125°C Paper T/R
Search Keywords: 06035A271JAT4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06035A271JAT4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:270 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is 06035A271JAT4A RoHS compliant?
Yes, 06035A271JAT4A is RoHS compliant.
What is the lead time for 06035A271JAT4A?
The standard lead time for 06035A271JAT4A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
929,580
Can Ship immediately
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.1300
120,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT