Image is representational - see manufacturer specifications

AVX

06035A220JAT4A

Cap Ceramic 22pF 50V C0G 5% SMD 0603 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125°C Paper T/R
Search Keywords: 06035A220JAT4A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 06035A220JAT4A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 22 pF
Voltage: 50 VDC
Package/Case: 0603
Tolerance: 5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06035A220JAT4A RoHS compliant?
Yes, 06035A220JAT4A is RoHS compliant.
What is the lead time for 06035A220JAT4A?
The standard lead time for 06035A220JAT4A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216,326
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0224
15,000 +
$0.0069
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!