Image is representational - see manufacturer specifications

AVX

06033C473JAT2A

Cap Ceramic 0.047uF 25V X7R 5% SMD 0603 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.047uF 25V X7R 5% SMD 0603 125°C Paper T/R
Search Keywords: 06033C473JAT2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    06033C473JAT2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.047 uF
  • Voltage:
    25 VDC
  • Package/Case:
    0603
  • Tolerance:
    5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06033C473JAT2A RoHS compliant?
Yes, 06033C473JAT2A is RoHS compliant.
What is the lead time for 06033C473JAT2A?
The standard lead time for 06033C473JAT2A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131,207
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9770
10
$0.6760
100
$0.1917
500
$0.0762
4,000 +
$0.0260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!