- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06031C331KAT2A
Description
+
Cap Ceramic 330pF 100V X7R 10% SMD 0603 125°C Paper T/R
Search Keywords: 06031C331KAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06031C331KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 pF
-
Voltage:100 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
19000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.022
19,000 +
$0.020
Click for Quote
Log in
to unlock special pricing