Image is representational - see mfr. specs

06031C221KAT2A

AVX

Cap Ceramic 220pF 100V X7R 10% SMD 0603 125°C Paper T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Ceramic 220pF 100V X7R 10% SMD 0603 125°C Paper T/R
Search Keywords: 06031C221KAT2A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    AVX
  • Número do item:
    06031C221KAT2A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    220 pF
  • Voltage:
    100 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 28,000
Ships today, if you order in
Minimum Order Quantity:
20000
Multiple:
4000
8 Weeks Pode enviar 22/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
20 000 +
$0.0204
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!