- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06031A5R0CAT2A
Description
+
Cap Ceramic 5pF 100V C0G 0.25pF SMD 0603 125°C T/R
Search Keywords: 06031A5R0CAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06031A5R0CAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:5 pF
-
Voltage:100 VDC
-
Package/Case:0603
-
Tolerance:0.25 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
4000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20,000
$0.0309
25,000
$0.0296
50,000
$0.0287
100,000
$0.0279
150,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing