- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06031A220JAT2A
Description
+
Cap Ceramic 22pF 100V C0G 5% SMD 0603 125°C Paper T/R
Search Keywords: 06031A220JAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06031A220JAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 pF
-
Voltage:100 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Ships today, if you order in
Minimum Order Quantity:
24000
Order Increment:
4000
9 Weeks
can ship
7/14/26