- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06031A1R0BAT2A
AVX
06031A1R0BAT2A
Cap Ceramic 1pF 100V C0G 0.1pF SMD 0603 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 1pF 100V C0G 0.1pF SMD 0603 125°C Paper T/R
Search Keywords: 06031A1R0BAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06031A1R0BAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1 pF
-
Voltage:100 VDC
-
Package/Case:0603
-
Tolerance:0.1 pF
Product Guides
+
Frequently Asked Questions
Is 06031A1R0BAT2A RoHS compliant?
Yes, 06031A1R0BAT2A is RoHS compliant.
What is the lead time for 06031A1R0BAT2A?
The standard lead time for 06031A1R0BAT2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 250
Stock lot only:
25
Minimum Order Quantity:
250
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$0.2143
250
$0.1948
2,500
$0.1310
5,000
$0.0985
7,500
$0.0983
25,000
$0.0980
50,000
$0.0978
100,000
$0.0975
150,000 +
$0.0973
Click for Quote
Log in
to unlock special pricing