- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06031A100GAT2A
AVX
06031A100GAT2A
Cap Ceramic 10pF 100V C0G 2% SMD 0603 125°C Paper T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AVX |
| Part No: | 06031A100GAT2A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532240020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Capacitance Value: | 10 pF |
| Voltage: | 100 VDC |
| Package/Case: | 0603 |
| Tolerance: | 2 % |