Image is representational - see manufacturer specifications

AVX

06031A100CAT2A

Cap Ceramic 10pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 10pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R
Search Keywords: 06031A100CAT2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    06031A100CAT2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    10 pF
  • Voltage:
    100 VDC
  • Package/Case:
    0603
  • Tolerance:
    0.25 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06031A100CAT2A RoHS compliant?
Yes, 06031A100CAT2A is RoHS compliant.
What is the lead time for 06031A100CAT2A?
The standard lead time for 06031A100CAT2A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,662
Can Ship immediately
10 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.7900
10
$1.5900
100
$0.2012
500 +
$0.0676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!