Image is representational - see manufacturer specifications

AVX

0402YA150GAT2A

Cap Ceramic 15pF 16V C0G 2% SMD 0402 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 15pF 16V C0G 2% SMD 0402 125°C Paper T/R
Search Keywords: 0402YA150GAT2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 0402YA150GAT2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 15 pF
Voltage: 16 VDC
Package/Case: 0402
Tolerance: 2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0402YA150GAT2A RoHS compliant?
Yes, 0402YA150GAT2A is RoHS compliant.
What is the lead time for 0402YA150GAT2A?
The standard lead time for 0402YA150GAT2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.557
4,300
$0.192
5,000
$0.156
10,000 +
$0.147
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!