- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 04025C102KAT4A
Description
+
Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125°C Paper T/R
Search Keywords: 04025C102KAT4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:04025C102KAT4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Capacitance Value:0.001 uF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260,000
Can Ship immediately
MOQ for In Stock Qty:
150000
MOQ for out of Stock Qty:
150000
Order Increment:
50000
9 Weeks
can ship
7/13/26