Image is representational - see manufacturer specifications

AVX

04025A7R5CAT2A

Cap Ceramic 7.5pF 50V C0G 0.25pF SMD 0402 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 7.5pF 50V C0G 0.25pF SMD 0402 125°C T/R
Search Keywords: 04025A7R5CAT2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 04025A7R5CAT2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 7.5 pF
Voltage: 50 VDC
Package/Case: 0402
Tolerance: 0.25 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 04025A7R5CAT2A RoHS compliant?
Yes, 04025A7R5CAT2A is RoHS compliant.
What is the lead time for 04025A7R5CAT2A?
The standard lead time for 04025A7R5CAT2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,833
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6760
50
$0.6440
100
$0.4290
500
$0.1997
1,000
$0.1569
2,000
$0.0790
5,000 +
$0.0600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!