- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 00-9155-003-001-018/
Description
+
Battery Contacts 3 Way .8um Gold W/BRKT 1.20mm
Search Keywords: 009155003001018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:00-9155-003-001-018/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$1.1500
300
$1.1000
1,300
$1.0600
3,200
$1.0200
9,900 +
$0.9792
Click for Quote
Log in
to unlock special pricing