- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 006224020001800
Description
+
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Tray
Search Keywords: 006224020001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:006224020001800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:20
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1 A
-
Dimension:27.2 x 8.6 x 2.9 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,220
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$1.31
300
$1.25
1,100
$1.20
2,900
$1.15
8,800 +
$1.11
Click for Quote
Log in
to unlock special pricing