- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 26200A-402
Aven Tools
26200A-402
26200A-402 Fiber Optic Ring Light, 36" Length, for Microscopes, 1/Pkg
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
26200A-402 Fiber Optic Ring Light, 36" Length, for Microscopes, 1/Pkg
Search Keywords: 26200A402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aven Tools
-
Part No:26200A-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405408440
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 26200A-402 RoHS compliant?
Yes, 26200A-402 is RoHS compliant.
What is the lead time for 26200A-402?
The standard lead time for 26200A-402 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$516.32
3
$502.18
5 +
$500.92
Click for Quote
Log in
to unlock special pricing