- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 26011
Aven Tools
26011
26011 Magnifier, Eye Loupe, 10X, Triplet 18mm Lens, 1" Working Distance, Plac Case
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance
Description
+
26011 Magnifier, Eye Loupe, 10X, Triplet 18mm Lens, 1" Working Distance, Plac Case
Search Keywords: 26011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aven Tools
-
Part No:26011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9013802000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 26011 RoHS compliant?
Yes, 26011 is RoHS compliant.
What is the lead time for 26011?
The standard lead time for 26011 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$17.87
10
$17.05
25
$16.54
50
$16.06
100
$15.18
250
$14.77
500 +
$14.58
Click for Quote
Log in
to unlock special pricing