- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 10501
10501
Aven Tools
Cutter TR-5000 Semi-Flush Capacity AWG 12 Soft Copper Wire
Datasheet Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Cutter TR-5000 Semi-Flush Capacity AWG 12 Soft Copper Wire
Search Keywords: 10501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aven Tools
-
Part No:10501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Steel10464
-
Jaw Length:12.7 mm
-
Family:TR 5000
-
Handle Length:N/A
-
Jaw Width:13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$17.55
10
$16.74
25
$16.24
50
$15.77
100
$14.90
250
$14.51
500 +
$14.32
Click for Quote
Log in
to unlock special pricing