- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 10370-P
Aven Tools
10370-P
10370-P Pliers, Slip Joint, Plac Handles, Serrated, 6.5" OAL, 20mm Jaw, SS, 400 Series
Accessories Notify Me
RoHS Compliant
bag Packaging
Certificate of Compliance
Description
+
10370-P Pliers, Slip Joint, Plac Handles, Serrated, 6.5" OAL, 20mm Jaw, SS, 400 Series
Search Keywords: 10370P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aven Tools |
| Part No: | 10370-P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8203204000 |
| COO: | PK |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 10370-P RoHS compliant?
Yes, 10370-P is RoHS compliant.
What is the lead time for 10370-P?
The standard lead time for 10370-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$22.59
5
$21.13
10
$20.15
25
$19.55
50
$18.99
100
$17.95
250 +
$17.47
Click for Quote
Log in
to unlock special pricing