- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 10331
Aven Tools
10331
10331 Cutter, Mini-Tapered Head, Flush Cut, 1.25mm, ESD-Safe, 4.3" OAL, 400 Series
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance
Description
+
10331 Cutter, Mini-Tapered Head, Flush Cut, 1.25mm, ESD-Safe, 4.3" OAL, 400 Series
Search Keywords: 10331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aven Tools
-
Part No:10331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:PK
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 10331 RoHS compliant?
Yes, 10331 is RoHS compliant.
What is the lead time for 10331?
The standard lead time for 10331 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$20.06
10
$19.14
25
$18.57
50
$18.03
100
$17.04
250
$16.59
500 +
$16.37
Click for Quote
Log in
to unlock special pricing