- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Logic Output Photocouplers ›
- HCPL-0710#560
Avago Technologies
HCPL-0710#560
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R
Search Keywords: HCPL0710560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Avago Technologies
-
Part No:HCPL-0710#560
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541408000
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Forward Current:10 mA
-
Dimension:5.08 x 3.94 x 3.18 mm
-
Maximum Propagation Delay Time:40 ns
-
Maximum Current Transfer Ratio:N/A
-
Input Type:Logic, Buffer
-
Maximum Fall Time:N/A
-
Family:HCPL-0710
-
Maximum Forward Voltage:N/A
-
Maximum Reverse Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is HCPL-0710#560 RoHS compliant?
No, HCPL-0710#560 is not RoHS compliant.
What is the lead time for HCPL-0710#560?
The standard lead time for HCPL-0710#560 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,468
Can Ship immediately
9 Weeks
can ship
11/16/26