Image is representational - see manufacturer specifications

Autec Power Systems

LEDWV-150S024ST

AC/DC LED Power Supply - Const Volt - 150W - Fixed: 24 Vdc @ 6,250mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Volt - 150W - Fixed: 24 Vdc @ 6,250mA - Dim: No
Search Keywords: LEDWV150S024ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Autec Power Systems
Part No: LEDWV-150S024ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 150 W
Output Voltage Range: 24.0 Vdc (Nom)
Maximum Output Current: 6,250 mA (6.25 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -35 to 70 °C
Safety Agency Approvals: CE, CSA, UR
NEC Class: 2
IEC Class: None
SELV: No
LPS: No
Family: LEDWV-150S024ST
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LEDWV-150S024ST RoHS compliant?
Yes, LEDWV-150S024ST is RoHS compliant.
What is the lead time for LEDWV-150S024ST?
The standard lead time for LEDWV-150S024ST is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$109.13
5
$89.76
10 +
$86.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!