Image is representational - see manufacturer specifications

Autec Power Systems

LEDWCD100S035ST

AC/DC LED Pwr Sply - Const Curr - 100W - Fixd: 286 Vdc @ 368mA - Dim: 1-10 Vdc/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 100W - Fixd: 286 Vdc @ 368mA - Dim: 1-10 Vdc/Resist
Search Keywords: LEDWCD100S035ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Autec Power Systems
Part No: LEDWCD100S035ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 1 to 10 Vdc/Resistance
Maximum Output Power: 100 W
Output Voltage Range: 172.0 to 286.0 Vdc
Maximum Output Current: 368 mA (0.368 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -35 to 65 °C
Safety Agency Approvals: CSA, UR
NEC Class: 2
IEC Class: None
SELV: No
LPS: No
Family: LEDWCD100S035ST
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LEDWCD100S035ST RoHS compliant?
Yes, LEDWCD100S035ST is RoHS compliant.
What is the lead time for LEDWCD100S035ST?
The standard lead time for LEDWCD100S035ST is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$181.28
5
$77.81
10 +
$74.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!