Image is representational - see manufacturer specifications

Autec Power Systems

LEDWCD075S070ST

AC/DC LED Pwr Sply - Const Curr - 75W - Fixd: 108 Vdc @ 700mA - Dim: 1-10 Vdc/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 75W - Fixd: 108 Vdc @ 700mA - Dim: 1-10 Vdc/Resist
Search Keywords: LEDWCD075S070ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Autec Power Systems
Part No: LEDWCD075S070ST
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 1 to 10 Vdc/Resistance
Maximum Output Power: 75 W
Output Voltage Range: 54.0 to 108.0 Vdc
Maximum Output Current: 700 mA (0.7 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -35 to 70 °C
Safety Agency Approvals: CE, CSA, UR
NEC Class: 2
IEC Class: None
SELV: No
LPS: No
Family: LEDWCD075S070ST
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LEDWCD075S070ST RoHS compliant?
Yes, LEDWCD075S070ST is RoHS compliant.
What is the lead time for LEDWCD075S070ST?
The standard lead time for LEDWCD075S070ST is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.54
10
$69.97
25
$64.37
50 +
$61.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!